
The 12-0513-10 is a 12-position through hole SIP connector with gold contacts and a lead-free construction. It features a flammability rating of UL94 V-0 and a contact plating of gold. The connector has a height of 2.29mm and a length of 30.1mm, with a pitch of 2.54mm and a width of 2.54mm. It is packaged in bulk and is RoHS compliant.
Aries Electronics 12-0513-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0513 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 12-0513-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.