This 12-position SIP connector features a gold finish on the mating contact and is plated with gold. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is packaged in bulk and has a pitch of 2.54mm. It is designed for through hole mounting and is part of the 0513 series.
Aries Electronics 12-0513-10H technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 12-0513-10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.