
This 13-conductor cable assembly features a 26AWG wire gauge, a voltage rating of 300V, and a current rating of 3A. The assembly has a polyester jacket and a female to female gender configuration. It is available in a single package quantity and is compliant with RoHS regulations. The cable has a length of 5.25 inches and a white color. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 13-005.25-173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | Polyester |
| Length | 5.25inch |
| Number of Conductors | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 13-005.25-173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.