
Multi-Paired Cables DISC BY MFG 2/02 14P 2.5 FLEX JUMPER
Aries Electronics 14-002.5-152FB technical specifications.
| Length | 2.5inch |
| Number of Conductors | 14 |
| RoHS Compliant | Yes |
| Series | 152FB |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-002.5-152FB to view detailed technical specifications.
No datasheet is available for this part.