
Jumper Wires DIP JUMPERS 14 COND TIN HEADER PINS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 14-004-101T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Header Stripped Pin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 4inch |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 101 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-004-101T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
