
This 14-pin cable features a 0.1inch pitch header on one end and a socket on the other, with a current rating of 1A and a voltage rating of 300V. The cable is constructed with 28AWG wire and has a PVC jacket. It is available in multiple colors and is RoHS compliant. The cable is unshielded and has a length of 1foot.
Sign in to ask questions about the Aries Electronics 14-012-207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 14-012-207 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1foot |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 207 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-012-207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
