
Jumper Wires DECI-CENTER JUMPERS SINGLE ENDED 14 COND
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 150 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
