
This 14-position cable assembly features a 14AWG conductor gauge, 28AWG wire gauge, and a voltage rating of 300V. It has a current rating of 1A and is available in multiple colors. The cable has a pitch of 0.05inch and a length of 1.5foot. The connectors are gold-plated and feature a header stripped pin on one end and a socket on the other. The assembly is RoHS compliant and unshielded.
Sign in to ask questions about the Aries Electronics 14-018-213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 14-018-213 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1.5foot |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 213 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-018-213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
