This 14-position SCSI connector features a through-hole mount and a gold contact finish. It is packaged in bulk and meets the RoHS compliance standard. The connector has a package quantity of one and is part of the 0513 series. It is rated for use in applications with a flammability rating of UL94 V-0.
Aries Electronics 14-0513-10H technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-0513-10H to view detailed technical specifications.
No datasheet is available for this part.