
This 14-position SIP connector features a gold finish on mating contacts and a gold plating on the contacts. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is designed for through-hole mounting and is packaged in bulk.
Aries Electronics 14-0513-10T technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-0513-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
