
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Aries Electronics 14-0600-10 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-0600-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
