
The 14-351000-10 is a 14-position SSOP socket with a current rating of 1A and a maximum operating temperature of 105°C. It has a lead-free material composition and is packaged in rail/tube packaging. The socket is designed for through-hole mounting and has a pitch of 2.54mm and a row spacing of 7.62mm. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Aries Electronics 14-351000-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 14-351000-10 technical specifications.
| Package/Case | SSOP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 351000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 14-351000-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
