
Conn SSOP-DIP Adapter SKT 14 POS 2.54mm Solder ST Thru-Hole
Sign in to ask questions about the Aries Electronics 14-351000-11-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 14-351000-11-RC technical specifications.
| Package/Case | SSOP |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Number of Positions | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 351000 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-351000-11-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.