
This 14-position 2-row through-hole socket features gold contacts and a UL94 V-0 flammability rating. It is packaged in bulk quantities of 28 and is RoHS compliant. The socket has a 2.54mm pitch and is terminated with solder.
Aries Electronics 14-3518-10T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 518 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-3518-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
