
IC & Component Sockets ELEVATOR SOCKETS BIFURCATED 14 PINS
Sign in to ask questions about the Aries Electronics 14-81000-10WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 14-81000-10WR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Post Length | 0.14inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-81000-10WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.