This 14-position SCSI connector features a gold finish and is designed for through hole mounting. It has a flammability rating of UL94 V-0 and is RoHS compliant. Operating temperature range is -55°C to 105°C. The connector is packaged in bulk and is part of the Series 8 series.
Sign in to ask questions about the Aries Electronics 14-8490-310C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 14-8490-310C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-8490-310C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
