
IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Aries Electronics 14-C195-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EJECT-A-DIP™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-C195-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
