
The 15-7350-10 is a 2-row 15-position SCSI connector with a current rating of 1.5A. It features a package quantity of one and is packaged in bulk. The connector has a flammability rating of UL94 V-0 and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a contact post length of 0.15inch. The connector is made of tin-plated contacts and has a mating finish of tin.
Aries Electronics 15-7350-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 15-7350-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.