The 15-7XXXX-10 is a SCSI connector with a current rating of 1.5A and a package quantity of one. It features a SIP package and is designed for through hole mounting. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets the flammability rating of UL94 V-0. The contact finish is TIN and the termination is solder.
Sign in to ask questions about the Aries Electronics 15-7XXXX-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 15-7XXXX-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Post Length | 0.15inch |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 15-7XXXX-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.