This 16-conductor cable assembly features a 28AWG wire gauge, a current rating of 1A, and a voltage rating of 300V. The cable has a PVC jacket material and is unshielded. It is available in a length of 1 foot and has a cable pitch of 0.05inch. The connectors are gold-plated and have a pitch of 0.1inch, with a header stripped pin on one end and a socket on the other. The assembly is RoHS compliant and is available in a package quantity of 1.
Sign in to ask questions about the Aries Electronics 16-012-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 16-012-210 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1foot |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 210 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-012-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.