
This cable features 16 conductors with a 0.1inch connector pitch and a 0.05inch cable pitch. It has a gold-plated contact and is available in multiple colors. The cable is unshielded and has a PVC jacket. It is RoHS compliant and available in a package quantity of one. The cable is suitable for general use and has a voltage rating of 300V and a current rating of 1A.
Aries Electronics 16-024-216 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 2foot |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 216 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.