A 16-position, 2-row unshielded cable assembly with a length of 3 feet and gold contact plating. The cable pitch is 0.039 inch and the connector pitch is 0.1 inch. The assembly is available in multiple colors and is compliant with RoHS regulations. It is packaged individually, with one unit per package.
Sign in to ask questions about the Aries Electronics 16-036-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 16-036-112 technical specifications.
| Cable Pitch | 0.039inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 112 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-036-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.