
This 16-position through hole SCSI connector features a current rating of 1A and a temperature range of -55°C to 105°C. It is constructed with a tin contact plating and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a pitch of 2.54mm. It is designed for wire wrap termination and has a contact post length of 0.69inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 16-0501-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.69inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 16-0501-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.