
16-position, 2-row IC socket with straight orientation and solder termination. Features gold-plated contacts, a 2.54mm pitch, and 7.62mm row spacing. Constructed from glass and epoxy materials, this socket operates within a temperature range of -55°C to 105°C and is RoHS compliant. Dimensions include a length of 40.64mm, width of 11.43mm, and height of 5.27mm.
Aries Electronics 16-350000-11-RC technical specifications.
| Contact Plating | Gold |
| Depth | 11.43mm |
| Features | High Temperature |
| Height | 5.27mm |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Material | Glass, Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 350000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-350000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
