350000 Series 2.54 Pitch 16-Pin High-Temperature SOIC-to-DIP Adapter
Aries Electronics 16-350000-11-RC-P technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | TIN |
| Contact Post Length | 0.125inch |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 154 |
| Series | Correct-A-Chip® 350000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-350000-11-RC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.