IC Socket, SSOP16-DIP16, 16 Contact(s),
Sign in to ask questions about the Aries Electronics 16-351000-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 16-351000-10 technical specifications.
| Package/Case | SSOP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 351000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 16-351000-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.