SSOP16-DIP16, IC SOCKET, ROHS COMPLIANT
Aries Electronics 16-351000-11-RC technical specifications.
| Package/Case | SSOP |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Series | Correct-A-Chip® 351000 |
| RoHS | Compliant |
No datasheet is available for this part.