
The 16-Position 2-Row Through Hole SCSI Connector from Aries Electronics is a general-purpose connector designed for SCSI applications. It features a TIN finish on the mating contacts and a tin plating on the contacts. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a bulk packaging with 22 pieces per package. The connector has a pitch of 2.54mm and is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 16-6501-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-6501-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.