
The 16-Position Through-Hole SCSI Connector is a general-purpose connector designed for high-reliability applications. It features a contact finish of TIN and a mating finish of TIN. The connector has a contact post length of 0.14inch and is rated for 1A of current. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 20 pieces and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 105°C.
Aries Electronics 16-8810-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Post Length | 0.14inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-8810-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.