
Multi-Paired Cables IN LINE JUMPERS BARE ENDED 17 COND
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 17-003-152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Length | 3inch |
| Number of Conductors | 17 |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 152 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 17-003-152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.