
The 17-7490-10 is a 17-position, 2-row SCSI connector with a current rating of 1.5A. It features a through-hole mount and a package quantity of one. The connector is rated for operating temperatures between -55°C and 105°C and meets the UL94 V-0 flammability standard. It is available in a bulk packaging option.
Aries Electronics 17-7490-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.