This 18-position, 2-row cable assembly features a length of 3 feet and a gold contact plating. It is manufactured by Aries Electronics and is compliant with RoHS regulations. The cable has a pitch of 0.1 inch and a series designation of 112. The connector pitch is also 0.1 inch, and the cable is unshielded.
Sign in to ask questions about the Aries Electronics 18-036-112X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 18-036-112X technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 112 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-036-112X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.