This 18-conductor cable assembly features a 0.1inch header connector on one end and a socket connector on the other, with a maximum current rating of 1A and a voltage rating of 300V. The cable has a PVC jacket and is unshielded, with a wire gauge of 28AWG. It is available in multiple colors and has a length of 3 feet. The cable assembly is RoHS compliant and is packaged individually.
Sign in to ask questions about the Aries Electronics 18-036-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 18-036-206 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 206 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-036-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
