
This 18-conductor cable assembly features a 28AWG wire gauge and is rated for 300V and 1A. It has a PVC jacket material and is unshielded. The cable pitch is 0.05inch and the connector pitch is 0.1inch. The connectors are a header stripped pin and a socket, with gold contact plating. The assembly is RoHS compliant and available in a package quantity of one.
Sign in to ask questions about the Aries Electronics 18-036-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 18-036-215 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 215 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-036-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.