This 18-position, 2-row SCSI connector features gold-plated contacts and a gold mating finish. It has a current rating of 3A and operates within a temperature range of -55°C to 105°C. The connector is compliant with UL94 V-0 flammability rating and is packaged in bulk. It has a pitch of 2.54mm and is designed for through-hole mounting with a wire wrap termination.
Sign in to ask questions about the Aries Electronics 18-3508-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 18-3508-302 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.36inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 508 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-3508-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.