
The 18-351000-10 is an 18-position SSOP socket with a 2-row configuration, rated for 1A of current and operating within a temperature range of -55°C to 105°C. It features a through-hole package type and is constructed with brass contacts plated with tin. The socket is packaged in rail/Tube packaging with 21 units per package and has a pitch of 2.54mm and row spacing of 7.62mm.
Sign in to ask questions about the Aries Electronics 18-351000-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 18-351000-10 technical specifications.
| Package/Case | SSOP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 351000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 18-351000-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
