
Conn SSOP-DIP Adapter SKT 18 POS 2.54mm Solder ST Thru-Hole
Aries Electronics 18-351000-11-RC technical specifications.
| Package/Case | SSOP |
| Contact Finish - Mating | GOLD |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mount | Through Hole |
| Number of Positions | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 351000 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
