
The 18-6501-30 is a SCSI connector with 18 positions and 2 rows, designed for through hole mounting. It features a wire wrap termination and is part of the Series 501. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 125°C, with a pitch of 2.54mm and a packaging quantity of 20 pieces in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 18-6501-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-6501-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
