The Lo-PROfile 513 18-position 2-row through hole SCSI connector features a gold contact finish and plating, with a flammability rating of UL94 V-0. It operates between -55°C and 105°C, and is available in bulk packaging. This connector is RoHS compliant and has a pitch of 2.54mm.
Aries Electronics 18-6513-10T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-6513-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.