The 18-Position Through-Hole SCSI Connector is a component from Aries Electronics, part number 18-68500-10. It features a TIN mating finish and meets the UL94 V-0 flammability rating. Operating temperatures range from -55°C to 105°C. This component is RoHS compliant and is available in bulk packaging. It has 18 positions and is a single unit in a series 8 configuration, with a solder termination.
Sign in to ask questions about the Aries Electronics 18-68500-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 18-68500-10 technical specifications.
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-68500-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
