
20-position, 2-row dual in-line package (DIP) socket with a 2.54mm pitch. Features right-angle, through-hole mounting with a solder termination. Constructed from thermoplastic material with bronze contacts plated in tin, offering a 1.5A current rating and a temperature range of -55°C to 105°C. Compliant with RoHS standards and UL94 V-0 flammability rating.
Sign in to ask questions about the Aries Electronics 20-823-90T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 20-823-90T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Height | 52.1mm |
| Lead Free | Lead Free |
| Length | 26.67mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 20-823-90T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
