
IC Socket, SOIC24-DIP24, 24 Contact(s), ROHS COMPLIANT
Aries Electronics 24-350000-11-RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11.68mm |
| Features | High Temperature |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Material | Glass, Epoxy |
| Max Operating Temperature | 200°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 350000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-350000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
