
IC Socket, SSOP24-DIP24, 24 Contact(s),
Aries Electronics 24-351000-10 technical specifications.
| Package/Case | SSOP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 351000 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.