The 24-351000-11-RC is a 24-contact IC socket from Aries Electronics, featuring a SSOP package and through hole mount. It has gold-plated brass contacts and a gold finish on the mating surface. The socket is compliant with RoHS regulations and is not Reach SVHC compliant. It is designed for use in a variety of applications, including general-purpose electronics.
Sign in to ask questions about the Aries Electronics 24-351000-11-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 24-351000-11-RC technical specifications.
| Package/Case | SSOP |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 351000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-351000-11-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.