This 24-position through hole socket features two rows of contacts with a 2.54mm pitch. The contacts are tin plated and made of copper. The socket is packaged in bulk and is RoHS compliant. It has a flammability rating of UL94 V-0 and is available in a package quantity of 15. The socket is designed for use in general applications and is suitable for through hole mounting.
Aries Electronics 24-516-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Solder |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-516-10 to view detailed technical specifications.
No datasheet is available for this part.
