
This 24-contact through hole socket features gold plated copper contacts and a 0.1inch pitch. It is available in a packaging quantity of 15 units per rail or tube. The socket is designed for use with components that have 2 rows of 24 contacts. It is compliant with RoHS regulations.
Aries Electronics 24-516-11 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-516-11 to view detailed technical specifications.
No datasheet is available for this part.