
24-position, 2-row Zero Insertion Force (ZIF) IC DIP socket with straight, through-hole mounting. Features tin-plated copper and beryllium copper alloy contacts for reliable mating. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Insulation is nylon, and the component has a pitch of 2.54mm and row spacing of 15.24mm.
Aries Electronics 24-526-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.38mm |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 526 |
| Termination | Solder |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-526-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
