
24-position, 2-row female SCSI connector with 2.54mm pitch and 15.24mm row spacing. Features straight orientation, solder termination, and through-hole mounting. Constructed with copper contacts plated in tin, offering a 1A current rating and 1kV AC voltage rating. Operates within a -55°C to 105°C temperature range and meets UL94 V-0 flammability standards. Lead-free and RoHS compliant.
Aries Electronics 24-6554-10 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | X55X |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-6554-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
