
25-position shrouded header with 2.54mm pitch, designed for through-hole mounting. Features brass and copper contacts with gold plating for reliable mating. Rated for 3A current and operates within a temperature range of 0°C to 105°C. This component is RoHS compliant and has a UL94 V-0 flammability rating.
Aries Electronics 25-0513-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0513 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 25-0513-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.