
28-position SSOP to DIP adapter socket featuring 2.54mm pitch. Constructed with brass contacts and gold plating for reliable conductivity. This through-hole component offers a 7.62mm row spacing and a low profile of 1.58mm height. Designed for solder termination, it is RoHS compliant and packaged in rail/tube format.
Aries Electronics 28-351000-11-RC technical specifications.
| Package/Case | SSOP |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 351000 |
| RoHS | Compliant |
No datasheet is available for this part.